-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C11191_TUIJA-3-W by LEDIL is an Array/Network Capacitor.
Array/Network Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11191DW | Rochester Electronics LLC | 74AC11191 - Binary Counter |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0766
|
Newark | Lens, Round, 54Deg, Pmma, Xp-E Series Led, Lens Type:Multi-Led, Beam Type:Wide, Led Lens Color:Tr... more RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 / $3.7400 | Buy Now |
DISTI #
711-1135-ND
|
DigiKey | LENS CLR 46-59DEG WIDE ADHESIVE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
28 In Stock |
|
$2.7377 / $5.5400 | Buy Now |
DISTI #
C11191_TUIJA-3-W
|
Avnet Americas | Tuija Lens,Efficiency 86 Percentage,Diameter 50mm,Height 14.5mm - Trays (Alt: C11191_TUIJA-3-W) RoHS: Compliant Min Qty: 112 Package Multiple: 28 Container: Tray | 0 |
|
$1.8624 / $1.9107 | Buy Now |
DISTI #
928-C11191TUIJA3W
|
Mouser Electronics | LED Lenses & Assemblies 3-IN-1 LENS 3 UP RoHS: Compliant | 0 |
|
$2.4400 / $5.5400 | Order Now |
|
Future Electronics | TUIJA Series Round 3 Pos 50mm Dia 14.5mm (H) Wide Beam Lens Array RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 28 Lead time: 6 Weeks Container: Tray |
0 Tray |
|
$2.4100 / $2.5900 | Buy Now |
DISTI #
C11191
|
TME | LED lens, round, plexiglass PMMA, 48÷58°, Mounting: glue, H: 14.5mm Min Qty: 1 | 0 |
|
$2.2000 / $3.1400 | RFQ |
DISTI #
C11191_TUIJA-3-W
|
Avnet Silica | Tuija LensEfficiency 86 PercentageDiameter 50mmHeight 145mm (Alt: C11191_TUIJA-3-W) RoHS: Compliant Min Qty: 112 Package Multiple: 28 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C11191_TUIJA-3-W
|
EBV Elektronik | Tuija LensEfficiency 86 PercentageDiameter 50mmHeight 145mm (Alt: C11191_TUIJA-3-W) RoHS: Compliant Min Qty: 112 Package Multiple: 28 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
LENS-LI-TUIJA-3-W-11191
|
Maritex | Lens for LED high power, angle: 46 to 59 degrees FWHM, Number of LEDs: 3, Dimensions: round 50mm,... more Min Qty: 1 Package Multiple: 1 | 445 |
|
$2.2440 / $4.8980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy