Part Details for C10813_CUTE-4-W by LEDIL
Overview of C10813_CUTE-4-W by LEDIL
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2215CUTE24WV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
DF2215CUTE24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), TFQFP, /Tray | |
CLVC2G126MDCUTEP | Texas Instruments | Dual Bus Buffer Gate With 3-State Outputs 8-VSSOP -55 to 125 |
Price & Stock for C10813_CUTE-4-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C10813_CUTE-4-W
|
Avnet Americas | LENS ROUND 4 POS 35MM OD 15MM (H) - Trays (Alt: C10813_CUTE-4-W) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Container: Tray | 0 |
|
RFQ | |
DISTI #
LENS-LI-CUTE-4-W-10813
|
Maritex | 2 |
|
$1.9300 / $2.4110 | Buy Now |