Part Details for C1048-ALB by Coilcraft Inc
Results Overview of C1048-ALB by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1048-ALB Information
C1048-ALB by Coilcraft Inc is an SMPS Transformer.
SMPS Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1048-ALB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1048-ALD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1048-AL | Coilcraft Inc | SMPS Transformer, 10W, |
Price & Stock for C1048-ALB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-C1048-ALB
|
Sensible Micro Corporation | Transformer, Flyback, Lt1725, Smd RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tape & Reel | 44 |
|
$4.4640 / $4.8360 | RFQ |
Part Details for C1048-ALB
C1048-ALB CAD Models
C1048-ALB Part Data Attributes
|
C1048-ALB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
C1048-ALB
Coilcraft Inc
SMPS Transformer, 13W, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Height | 8.51 mm | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
JESD-609 Code | e2 | |
Length | 17.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 250 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Packing Method | TR | |
Power Rating | 13 W | |
Primary Inductance | 94 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 14.98 mm |