Part Details for C10449_TINA-W by LEDIL
Overview of C10449_TINA-W by LEDIL
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C10449_TINA-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0711
|
Newark | Lens, Wide, Osram Platinum/Dragon+, Lens Type:Lens With Holder, Beam Type:Wide, Led Lens Color:-, Lens Diameter:16Mm, Lens Shape:Round, Lens Material:Pmma (Polymethylmethacrylate), Product Range:-, Accessory Type:Wide Lens Rohs Compliant: Yes |Ledil C10449_TINA-W Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 | Buy Now |
DISTI #
711-1632-ND
|
DigiKey | LENS CLEAR 71DEG WIDE ADHESIVE Min Qty: 480 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6695 | Buy Now |
DISTI #
C10449_TINA-W
|
Avnet Americas | ROUND TINA LENS WITH TRANSPARENT COLOR - Bag (Alt: C10449_TINA-W) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Bag | 0 |
|
$0.5808 / $1.2012 | Buy Now |
DISTI #
928-C10449TIW
|
Mouser Electronics | LED Lighting Lenses Single Lens RoHS: Compliant | 362 |
|
$1.4800 / $1.6100 | Buy Now |
|
Future Electronics | TINA Series Round 1 Pos 16.0mm Dia 8.6mm (H) Wide Beam Lens RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Bulk | 0Bulk |
|
$1.5700 / $1.6300 | Buy Now |
DISTI #
C10449_TINA-W
|
Avnet Americas | ROUND TINA LENS WITH TRANSPARENT COLOR - Bag (Alt: C10449_TINA-W) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Bag | 0 |
|
$0.5808 / $1.2012 | Buy Now |
DISTI #
C10449_TINA-W
|
Avnet Silica | ROUND TINA LENS WITH TRANSPARENT COLOR (Alt: C10449_TINA-W) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C10449_TINA-W
|
EBV Elektronik | ROUND TINA LENS WITH TRANSPARENT COLOR (Alt: C10449_TINA-W) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for C10449_TINA-W
C10449_TINA-W CAD Models
C10449_TINA-W Part Data Attributes:
|
C10449_TINA-W
LEDIL
Buy Now
|
Compare Parts:
C10449_TINA-W
LEDIL
|
Samacsys Manufacturer | LEDIL |