Part Details for C10429_CUTE-3-W by LEDIL
Overview of C10429_CUTE-3-W by LEDIL
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C10429_CUTE-3-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1628-ND
|
DigiKey | LENS CLEAR 34DEG WIDE ADHESIVE Min Qty: 45 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8602 | Buy Now |
DISTI #
C10429_CUTE-3-W
|
Avnet Americas | Lenses For XR-E LEDs With 16.2 Degree FWHM Angle - Trays (Alt: C10429_CUTE-3-W) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Container: Tray | 0 |
|
$1.2350 / $1.9688 | Buy Now |
DISTI #
928-C10429C3W
|
Mouser Electronics | LED Lighting Lenses CREE XR 3-IN-1 LENS 3 UP RoHS: Compliant | 0 |
|
$3.1000 / $4.2300 | Order Now |
|
Future Electronics | CUTE Series Round 3 Pos 35mm Dia 15mm (H) Wide Beam Lens Array RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 45 Container: Tray | 0Tray |
|
$3.0700 / $3.3500 | Buy Now |
DISTI #
C10429_CUTE-3-W
|
Avnet Americas | Lenses For XR-E LEDs With 16.2 Degree FWHM Angle - Trays (Alt: C10429_CUTE-3-W) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Container: Tray | 0 |
|
$1.2350 / $1.9688 | Buy Now |
DISTI #
C10429_CUTE-3-W
|
Avnet Silica | Lenses For XR-E LEDs With 16.2 Degree FWHM Angle (Alt: C10429_CUTE-3-W) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C10429_CUTE-3-W
|
EBV Elektronik | Lenses For XR-E LEDs With 16.2 Degree FWHM Angle (Alt: C10429_CUTE-3-W) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
LENS-LI-CUTE-3-W-10429
|
Maritex | Lens for LED high power, angle: 34 degrees FWHM, Number of LEDs: 3, Dimensions: round 35mm, Height: 15mm, meterial: PMMA, Fastening: glue, pin Min Qty: 1 Package Multiple: 1 | 110 |
|
$1.4790 / $1.8490 | Buy Now |