Part Details for C10427_CUTE-3-M by LEDIL
Overview of C10427_CUTE-3-M by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C10427_CUTE-3-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1626-ND
|
DigiKey | LENS CLEAR 17DEG MEDIUM ADHESIVE Min Qty: 45 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8602 | Buy Now |
DISTI #
C10427_CUTE-3-M
|
Avnet Americas | Cute-3 MR11 Lenses For CREE XR-E LEDs - Trays (Alt: C10427_CUTE-3-M) RoHS: Not Compliant Min Qty: 90 Package Multiple: 45 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.2350 / $1.9688 | Buy Now |
DISTI #
928-C10427C3M
|
Mouser Electronics | LED Lighting Lenses CREE XR 3-IN-1 LENS 3 UP RoHS: Compliant | 0 |
|
$3.7200 / $5.0500 | Order Now |
|
Future Electronics | CUTE Series Round 3 Pos 35mm Dia 15mm (H) Medium Beam Lens Array RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 45 Container: Tray | 0Tray |
|
$3.6100 / $3.9400 | Buy Now |
DISTI #
C10427_CUTE-3-M
|
Avnet Americas | Cute-3 MR11 Lenses For CREE XR-E LEDs - Trays (Alt: C10427_CUTE-3-M) RoHS: Not Compliant Min Qty: 90 Package Multiple: 45 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.2350 / $1.9688 | Buy Now |
DISTI #
C10427_CUTE-3-M
|
EBV Elektronik | Cute-3 MR11 Lenses For CREE XR-E LEDs (Alt: C10427_CUTE-3-M) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 7 Weeks, 0 Days | EBV - 90 |
|
Buy Now | |
DISTI #
LENS-LI-CUTE-3-M-10427
|
Maritex | Lens for LED high power , angle: 17 degrees FWHM, Number of LEDs: 3, Dimensions: round 35mm, Height: 15mm, meterial: PMMA, Fastening: glue, pin Min Qty: 1 Package Multiple: 1 | 2 |
|
$2.6510 | Buy Now |
Part Details for C10427_CUTE-3-M
C10427_CUTE-3-M CAD Models
C10427_CUTE-3-M Part Data Attributes:
|
C10427_CUTE-3-M
LEDIL
Buy Now
|
Compare Parts:
C10427_CUTE-3-M
LEDIL
|
Samacsys Manufacturer | LEDIL |