Part Details for C10373_NIS83-MX-7-M by LEDIL
Overview of C10373_NIS83-MX-7-M by LEDIL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C10373_NIS83-MX-7-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1101-ND
|
DigiKey | LENS CLR 19DEG/20DEG MEDIUM ADH Min Qty: 32 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1359 | Buy Now |
DISTI #
C10373_NIS83-MX-7-
|
Avnet Americas | LENS ROUND 7 POS 38MM OD 11.4MM (H) - Trays (Alt: C10373_NIS83-MX-7-) RoHS: Compliant Min Qty: 96 Package Multiple: 32 Container: Tray | 0 |
|
$1.2350 / $2.1094 | Buy Now |
DISTI #
928-C10373N7M
|
Mouser Electronics | LED Lighting Lenses NICHIA 083/183 LED 7-IN-1 7 UP RoHS: Compliant | 0 |
|
$3.8600 / $5.3700 | Order Now |
|
Future Electronics | TAMPA Series Round 7 Pos 38mm Dia 11.4mm (H) Medium Beam Lens Array RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 32 Container: Tray | 0Tray |
|
$3.8000 / $4.1700 | Buy Now |
DISTI #
C10373_NIS83-MX-7-
|
Avnet Americas | LENS ROUND 7 POS 38MM OD 11.4MM (H) - Trays (Alt: C10373_NIS83-MX-7-) RoHS: Compliant Min Qty: 96 Package Multiple: 32 Container: Tray | 0 |
|
$1.2350 / $2.1094 | Buy Now |
Part Details for C10373_NIS83-MX-7-M
C10373_NIS83-MX-7-M CAD Models
C10373_NIS83-MX-7-M Part Data Attributes:
|
C10373_NIS83-MX-7-M
LEDIL
Buy Now
|
Compare Parts:
C10373_NIS83-MX-7-M
LEDIL
|
Samacsys Manufacturer | LEDIL |