Part Details for C1023-ALD by Coilcraft Inc
Overview of C1023-ALD by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for C1023-ALD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-C1023-ALD
|
Mouser Electronics | Audio Transformers / Signal Transformers C1023 Flybck Trnsfmr For TI LM5070 RoHS: Compliant | 0 |
|
$10.8600 | Order Now |
|
Coilcraft Direct | PoE transformer, for NSC LM5070, 3.3V, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1120 |
|
$2.2900 / $4.4900 | Buy Now |
Part Details for C1023-ALD
C1023-ALD CAD Models
C1023-ALD Part Data Attributes
|
C1023-ALD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
C1023-ALD
Coilcraft Inc
SMPS Transformer, 13W, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Height | 11.43 mm | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Length | 21 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 3 | |
Operating Frequency-Max | 1000 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 3.3 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Power Rating | 13 W | |
Primary Inductance | 110 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver - Tin - with Nickel barrier | |
Transformer Type | SMPS TRANSFORMER | |
Width | 20.57 mm |