Part Details for C101-D9C-0 by u-blox AG
Overview of C101-D9C-0 by u-blox AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10125L | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10125L. Buy from authorized manufacturer Rochester Electronics. | |
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
MC10125P | Rochester Electronics LLC | ECL to TTL Translator, 4 Func, True Output, PDIP16, PLASTIC, DIP-16 |
Price & Stock for C101-D9C-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
672-C101-D9C-0-ND
|
DigiKey | NEO-D9C QZSS REC MOD EVAL KIT Min Qty: 1 Lead time: 16 Weeks Container: Box |
10 In Stock |
|
$145.1200 | Buy Now |
DISTI #
C101-D9C-0
|
Avnet Americas | C101-D9C Application Board For C099-F9P integration, standalone use Board version A. (Alt: C101-D9C-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
$155.5740 / $179.9550 | Buy Now |
DISTI #
377-C101-D9C-0
|
Mouser Electronics | GNSS / GPS Development Tools C101-D9C Application Board For C099-F9P integration, standalone use Board version A. RoHS: Compliant | 3 |
|
$141.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$148.8500 | Buy Now |
DISTI #
C101-D9C
|
Richardson RFPD | GPS/GNSS DEVELOPMENT KIT RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Symmetry Electronics | C101-D9C Application Board For C099-F9P integration, standalone use Board version A. Min Qty: 1 | 0 |
|
$129.0000 | Buy Now |