There are no models available for this part yet.
Overview of C10-117931-22FL by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10117931-306LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board Connector, Shrouded Right Angle Header, Throug Hole, Single row, Short leg, 6 Positions, 2.54mm (0.100in) Pitch. | |
52436-22FLF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, L04 Series, 8 Pins, 6.5mm Height, Normal Closed, Outdoor. |
Price & Stock for C10-117931-22FL by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APH C10-117931-22
|
Avnet Americas | PT 22 E/B E (072) - Bulk (Alt: APH C10-117931-22) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 192 Factory Stock |
|
$5.4143 | Buy Now | |
DISTI #
C10-117931-22FL
|
PEI Genesis | PT 22 E/B E (072) Min Qty: 1 | 192 |
|
$3.8700 / $6.4400 | Buy Now |