There are no models available for this part yet.
Overview of C0G103J100V1812 by Jyh Hsu Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
CAD Models for C0G103J100V1812 by Jyh Hsu Electronics Co Ltd
Part Data Attributes for C0G103J100V1812 by Jyh Hsu Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
JYH HSU ELECTRONICS CO LTD
|
Package Description
|
, 1812
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
Length
|
4.5 mm
|
Manufacturer Series
|
C0G1812(100V)
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Series
|
C0G1812(100V)
|
Size Code
|
1812
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Width
|
3.2 mm
|
Alternate Parts for C0G103J100V1812
This table gives cross-reference parts and alternative options found for C0G103J100V1812. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0G103J100V1812, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1812JKNPO0BN103 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP | YAGEO Corporation | C0G103J100V1812 vs CC1812JKNPO0BN103 |
MC06JTN101103 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP | Viking Tech Corp | C0G103J100V1812 vs MC06JTN101103 |
CL43C103JCNF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | C0G103J100V1812 vs CL43C103JCNF |
1812N103J101LT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP, LEAD FREE | Walsin Technology Corporation | C0G103J100V1812 vs 1812N103J101LT |
AU121A103JA72A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1812, | Kyocera AVX Components | C0G103J100V1812 vs AU121A103JA72A |
C1812T103J1GCL7800 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1812, | KEMET Corporation | C0G103J100V1812 vs C1812T103J1GCL7800 |
C1812T103J1GAL7025 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1812, | KEMET Corporation | C0G103J100V1812 vs C1812T103J1GAL7025 |
C1812T103J1GBL7800 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP | KEMET Corporation | C0G103J100V1812 vs C1812T103J1GBL7800 |
18121A103JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C0G103J100V1812 vs 18121A103JAT9A |
1812CG103J0BB00 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | YAGEO Corporation | C0G103J100V1812 vs 1812CG103J0BB00 |