Part Details for AU121A103JA72A by Kyocera AVX Components
Overview of AU121A103JA72A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AU121A103JA72A
AU121A103JA72A CAD Models
AU121A103JA72A Part Data Attributes
|
AU121A103JA72A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AU121A103JA72A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for AU121A103JA72A
This table gives cross-reference parts and alternative options found for AU121A103JA72A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU121A103JA72A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1812JKNPO0BN103 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP | YAGEO Corporation | AU121A103JA72A vs CC1812JKNPO0BN103 |
MC06JTN101103 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP | Viking Tech Corp | AU121A103JA72A vs MC06JTN101103 |
CL43C103JCNF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | AU121A103JA72A vs CL43C103JCNF |
1812N103J101LT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP, LEAD FREE | Walsin Technology Corporation | AU121A103JA72A vs 1812N103J101LT |
C1812T103J1GCL7800 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1812, | KEMET Corporation | AU121A103JA72A vs C1812T103J1GCL7800 |
C1812T103J1GAL7025 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1812, | KEMET Corporation | AU121A103JA72A vs C1812T103J1GAL7025 |
C1812T103J1GBL7800 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP | KEMET Corporation | AU121A103JA72A vs C1812T103J1GBL7800 |
18121A103JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | AU121A103JA72A vs 18121A103JAT9A |
1812CG103J0BB00 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | YAGEO Corporation | AU121A103JA72A vs 1812CG103J0BB00 |
AU121A103JAG2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1812, | Kyocera AVX Components | AU121A103JA72A vs AU121A103JAG2A |