C0984-CLB
Coilcraft Inc
Description: SMPS Transformer, 18W, ROHS COMPLIANT

Overview of C0984-CLB by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
C0984-CLB Coilcraft Inc SMPS Transformer, 18W, ROHS COMPLIANT
C0984- Coilcraft Inc PoE transformer, for MAX5074, SMT, RoHS
C0984-CL Coilcraft Inc PoE transformer, for MAX5074, SMT, RoHS

CAD Models for C0984-CLB by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0984-CLB by Coilcraft Inc

C0984-CLB
Coilcraft Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COILCRAFT INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
HEIGHT DIMENSION INCLUDES TERMINALS ALSO
Height
8.64 mm
Input Voltage-Max
72 V
Input Voltage-Min
36 V
JESD-609 Code
e2
Length
17.2 mm
Mounting Feature
SURFACE MOUNT
Number of Primary Winding
1
Number of Secondary Winding
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage 1
12 V
Packing Method
TR
Power Rating
18 W
Primary Inductance
395 µH
Surface Mount
YES
Terminal Finish
Tin/Silver (Sn/Ag)
Transformer Type
SMPS TRANSFORMER
Width
14.98 mm
Want to compare parts?
  1. C0984-CLB
    Coilcraft Inc
    SMPS Transformer, 18W, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0984-CLB by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0984-CLB by Coilcraft Inc

  • Please alert me when C0984-CLB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0984-CLB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0984-CLB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0984-CLB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0984-CLB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0984-CLB by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: