Part Details for C0805X5R500-473KNE by VENKEL LTD
Overview of C0805X5R500-473KNE by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805X5R500-473KNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0805X5R500-473KNETR-ND
|
DigiKey | CAP CER 0.047UF 50V X5R 0805 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
66480 In Stock |
|
$0.0083 | Buy Now |
DISTI #
C0805X5R500-473KNE
|
Venkel Ltd. | Chip Capacitor, 0805, X5R, 50V, 0.047uF, �10% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 64000 |
|
Buy Now |
Part Details for C0805X5R500-473KNE
C0805X5R500-473KNE CAD Models
C0805X5R500-473KNE Part Data Attributes
|
C0805X5R500-473KNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0805X5R500-473KNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.524 mm | |
JESD-609 Code | e3 | |
Length | 2.032 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for C0805X5R500-473KNE
This table gives cross-reference parts and alternative options found for C0805X5R500-473KNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X5R500-473KNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X5R500-473KND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0805, | VENKEL LTD | C0805X5R500-473KNE vs C0805X5R500-473KND |
C0805X5R500-473KN6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0805, | VENKEL LTD | C0805X5R500-473KNE vs C0805X5R500-473KN6U |
C0805X5R500-473KPP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0805, | VENKEL LTD | C0805X5R500-473KNE vs C0805X5R500-473KPP |
C0805X5R500-473KSNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0805, | VENKEL LTD | C0805X5R500-473KNE vs C0805X5R500-473KSNP |
C0805X5R500-473KSND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0805, | VENKEL LTD | C0805X5R500-473KNE vs C0805X5R500-473KSND |
MQ055D473KGT1A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805X5R500-473KNE vs MQ055D473KGT1A |
MQ055D473KG71A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805X5R500-473KNE vs MQ055D473KG71A |
C0805X5R500-473KN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0805, | VENKEL LTD | C0805X5R500-473KNE vs C0805X5R500-473KN6R |
C0805X5R500-473KSN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0805, | VENKEL LTD | C0805X5R500-473KNE vs C0805X5R500-473KSN6P |
C0805X5R500-473KP6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0805, | VENKEL LTD | C0805X5R500-473KNE vs C0805X5R500-473KP6D |