MQ055D473KGT1A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP

Overview of MQ055D473KGT1A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Environmental Monitoring

CAD Models for MQ055D473KGT1A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MQ055D473KGT1A by Kyocera AVX Components

MQ055D473KGT1A
Kyocera AVX Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.52 mm
JESD-609 Code
e2
Length
2.01 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Nickel (Sn/Ni)
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. MQ055D473KGT1A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for MQ055D473KGT1A

This table gives cross-reference parts and alternative options found for MQ055D473KGT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ055D473KGT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805X5R500-473KND Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0805, VENKEL LTD MQ055D473KGT1A vs C0805X5R500-473KND
C0805X5R500-473KN6U Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0805, VENKEL LTD MQ055D473KGT1A vs C0805X5R500-473KN6U
C0805X5R500-473KPP Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0805, VENKEL LTD MQ055D473KGT1A vs C0805X5R500-473KPP
C0805X5R500-473KSNP Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0805, VENKEL LTD MQ055D473KGT1A vs C0805X5R500-473KSNP
C0805X5R500-473KSND Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0805, VENKEL LTD MQ055D473KGT1A vs C0805X5R500-473KSND
MQ055D473KG71A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP Kyocera AVX Components MQ055D473KGT1A vs MQ055D473KG71A
C0805X5R500-473KN6R Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0805, VENKEL LTD MQ055D473KGT1A vs C0805X5R500-473KN6R
C0805X5R500-473KSN6P Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0805, VENKEL LTD MQ055D473KGT1A vs C0805X5R500-473KSN6P
C0805X5R500-473KP6D Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0805, VENKEL LTD MQ055D473KGT1A vs C0805X5R500-473KP6D
C0805X5R500-473KSNU Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0805, VENKEL LTD MQ055D473KGT1A vs C0805X5R500-473KSNU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQ055D473KGT1A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQ055D473KGT1A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of MQ055D473KGT1A would you like to use for your alert(s)?
  • Please alert me when MQ055D473KGT1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MQ055D473KGT1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQ055D473KGT1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MQ055D473KGT1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQ055D473KGT1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQ055D473KGT1A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: