Part Details for C0805N399D1GSC by KEMET Corporation
Overview of C0805N399D1GSC by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805N399D1GSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP3R9BDWS
|
Avnet Americas | Cap Ceramic 3.9pF 100V C0G 0.5pF SMD 0805 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR31BP3R9BDWS) RoHS: Not Compliant Min Qty: 159 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CDR31BP3R9BDYS
|
Avnet Americas | Cap Ceramic 3.9pF 100V C0G 0.5pF SMD 0805 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR31BP3R9BDYS) RoHS: Not Compliant Min Qty: 159 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for C0805N399D1GSC
C0805N399D1GSC CAD Models
C0805N399D1GSC Part Data Attributes
|
C0805N399D1GSC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805N399D1GSC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 12.82% +Tol, 12.82% -Tol, BP, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.82% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 12.82% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805N399D1GSC
This table gives cross-reference parts and alternative options found for C0805N399D1GSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805N399D1GSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805N399D1GML | Ceramic Capacitor, Multilayer, Ceramic, 100V, 12.82% +Tol, 12.82% -Tol, BP, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805N399D1GSC vs C0805N399D1GML |
CDR31BP3R9BDTM | Ceramic Capacitor, Ceramic, 100V, 12.8205% +Tol, 12.8205% -Tol, BP, -/+30ppm/Cel TC, 0.0000039uF, 0805, | Kyocera AVX Components | C0805N399D1GSC vs CDR31BP3R9BDTM |
C0805N399D1GPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 12.82% +Tol, 12.82% -Tol, BP, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805N399D1GSC vs C0805N399D1GPC |
CDR31BP3R9BDWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 12.82% +Tol, 12.82% -Tol, BP, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805N399D1GSC vs CDR31BP3R9BDWR |
CDR31BP3R9BDWSAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0000039 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | C0805N399D1GSC vs CDR31BP3R9BDWSAR |
CDR31BP3R9BDMP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 12.82% +Tol, 12.82% -Tol, BP, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805N399D1GSC vs CDR31BP3R9BDMP |
CDR31BP3R9BDYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 12.82% +Tol, 12.82% -Tol, BP, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805N399D1GSC vs CDR31BP3R9BDYM |
CDR31BP3R9BDWM | Ceramic Capacitor, Ceramic, 100V, 12.8205% +Tol, 12.8205% -Tol, BP, -/+30ppm/Cel TC, 0.0000039uF, 0805, | Metuchen Capacitors Inc | C0805N399D1GSC vs CDR31BP3R9BDWM |
CDR31BP3R9BDUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 12.82% +Tol, 12.82% -Tol, BP, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805N399D1GSC vs CDR31BP3R9BDUS |
CDR31BP3R9BDZP | Ceramic Capacitor, Ceramic, 100V, 12.8205% +Tol, 12.8205% -Tol, BP, -/+30ppm/Cel TC, 0.0000039uF, 0805, | Kyocera AVX Components | C0805N399D1GSC vs CDR31BP3R9BDZP |