Part Details for CDR31BP3R9BDWM by Metuchen Capacitors Inc
Overview of CDR31BP3R9BDWM by Metuchen Capacitors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BP3R9BDWM
CDR31BP3R9BDWM CAD Models
CDR31BP3R9BDWM Part Data Attributes
|
CDR31BP3R9BDWM
Metuchen Capacitors Inc
Buy Now
Datasheet
|
Compare Parts:
CDR31BP3R9BDWM
Metuchen Capacitors Inc
Ceramic Capacitor, Ceramic, 100V, 12.8205% +Tol, 12.8205% -Tol, BP, -/+30ppm/Cel TC, 0.0000039uF, 0805,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METUCHEN CAPACITORS INC | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 2 mm | |
Negative Tolerance | 12.8205% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 12.8205% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-55681 | |
Series | CDR31BP(100V,D) | |
Size Code | 0805 | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.25 mm |
Alternate Parts for CDR31BP3R9BDWM
This table gives cross-reference parts and alternative options found for CDR31BP3R9BDWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP3R9BDWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP3R9BDURAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 12.82% +Tol, 12.82% -Tol, BP, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP3R9BDWM vs CDR31BP3R9BDURAJ |
CDR31BP3R9BDMP | Ceramic Capacitor, Ceramic, 100V, 12.8205% +Tol, 12.8205% -Tol, BP, -/+30ppm/Cel TC, 0.0000039uF, 0805, | Presidio Components Inc | CDR31BP3R9BDWM vs CDR31BP3R9BDMP |
CDR31BP3R9BDWS | Ceramic Capacitor, Ceramic, 100V, 12.8205% +Tol, 12.8205% -Tol, BP, -/+30ppm/Cel TC, 0.0000039uF, 0805, | Metuchen Capacitors Inc | CDR31BP3R9BDWM vs CDR31BP3R9BDWS |
CDR31BP3R9BDZR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 12.82% +Tol, 12.82% -Tol, BP, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP3R9BDWM vs CDR31BP3R9BDZR |
CDR31BP3R9BDMMAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0000039 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR31BP3R9BDWM vs CDR31BP3R9BDMMAR |
CDR31BP3R9BDWR | Ceramic Capacitor, Ceramic, 100V, 12.8205% +Tol, 12.8205% -Tol, BP, -/+30ppm/Cel TC, 0.0000039uF, 0805, | Presidio Components Inc | CDR31BP3R9BDWM vs CDR31BP3R9BDWR |
C0805N399D1GMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 12.82% +Tol, 12.82% -Tol, BP, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP3R9BDWM vs C0805N399D1GMC |
CDR31BP3R9BDNS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 12.82% +Tol, 12.82% -Tol, BP, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP3R9BDWM vs CDR31BP3R9BDNS |
CDR31BP3R9BDSP | Ceramic Capacitor, Ceramic, 100V, 12.8205% +Tol, 12.8205% -Tol, BP, -/+30ppm/Cel TC, 0.0000039uF, 0805, | Presidio Components Inc | CDR31BP3R9BDWM vs CDR31BP3R9BDSP |
CDR31BP3R9BDZS | Ceramic Capacitor, Ceramic, 100V, 12.8205% +Tol, 12.8205% -Tol, BP, -/+30ppm/Cel TC, 0.0000039uF, 0805, | Presidio Components Inc | CDR31BP3R9BDWM vs CDR31BP3R9BDZS |