Part Details for C0805C684K8RAL7800 by KEMET Corporation
Overview of C0805C684K8RAL7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C684K8RAL7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C684K8RAL7800TR-ND
|
DigiKey | CAP CER 0.68UF 10V X7R 0805 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2318 | Buy Now |
DISTI #
C0805C684K8RALTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.68uF 10% X7R 0805 Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2590 / $0.2780 | Buy Now |
Part Details for C0805C684K8RAL7800
C0805C684K8RAL7800 CAD Models
C0805C684K8RAL7800 Part Data Attributes
|
C0805C684K8RAL7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C684K8RAL7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0805C684K8RAL7800
This table gives cross-reference parts and alternative options found for C0805C684K8RAL7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C684K8RAL7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22222405661 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | YAGEO Corporation | C0805C684K8RAL7800 vs 22222405661 |
GRM40X7R684K10PB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C684K8RAL7800 vs GRM40X7R684K10PB |
0805ZC684KAT1A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805C684K8RAL7800 vs 0805ZC684KAT1A |
22542404661 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | YAGEO Corporation | C0805C684K8RAL7800 vs 22542404661 |
AP05ZC684KQT2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0805C684K8RAL7800 vs AP05ZC684KQT2A |
ERC0805X7R684K10E | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.68uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | C0805C684K8RAL7800 vs ERC0805X7R684K10E |
CTMCC0805KTB100684 | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.68uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Central Technologies | C0805C684K8RAL7800 vs CTMCC0805KTB100684 |
AP05ZC684KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0805C684K8RAL7800 vs AP05ZC684KQU4A |
AP05ZC684KQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0805C684K8RAL7800 vs AP05ZC684KQZ4A |
C0805X684K8RAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C684K8RAL7800 vs C0805X684K8RAC7800 |