Part Details for AP05ZC684KQU4A by Kyocera AVX Components
Overview of AP05ZC684KQU4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP05ZC684KQU4A
AP05ZC684KQU4A CAD Models
AP05ZC684KQU4A Part Data Attributes
|
AP05ZC684KQU4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AP05ZC684KQU4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for AP05ZC684KQU4A
This table gives cross-reference parts and alternative options found for AP05ZC684KQU4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP05ZC684KQU4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AP05ZC684KQZ4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AP05ZC684KQU4A vs AP05ZC684KQZ4A |
0805B684K100ST | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | AP05ZC684KQU4A vs 0805B684K100ST |
0805B684K100CT | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | AP05ZC684KQU4A vs 0805B684K100CT |
C0805X684K8RAC7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AP05ZC684KQU4A vs C0805X684K8RAC7800 |
22222401661 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | AP05ZC684KQU4A vs 22222401661 |
0805ZC684KAT3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | AP05ZC684KQU4A vs 0805ZC684KAT3A |
GRM40X7R684K10PC | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | AP05ZC684KQU4A vs GRM40X7R684K10PC |
ERC0805X7R684K10P | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.68uF, SURFACE MOUNT, 0805, CHIP | AP05ZC684KQU4A vs ERC0805X7R684K10P |
LMK212BJ684KG-B | TAIYO YUDEN | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.68uF, SURFACE MOUNT, 0805, CHIP | AP05ZC684KQU4A vs LMK212BJ684KG-B |
AP05ZC684KQU2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AP05ZC684KQU4A vs AP05ZC684KQU2A |