Capacitors
C0805C332K1RACAUTO
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 3300pF, 100V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk

Overview of C0805C332K1RACAUTO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Telecommunications Automotive

Price & Stock for C0805C332K1RACAUTO by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-C0805C332K1RACAUTOCT-ND
DigiKey CAP CER 3300PF 100V X7R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1427
In Stock
  • 1 $0.3000
  • 10 $0.1980
  • 50 $0.1460
  • 100 $0.1189
  • 500 $0.0939
  • 1,000 $0.0793
  • 4,000 $0.0709
  • 8,000 $0.0667
  • 12,000 $0.0647
  • 28,000 $0.0626
  • 100,000 $0.0542
$0.0542 / $0.3000 Buy Now
DISTI # C0805C332K1RACAUTO
Avnet Americas Multilayer Ceramic Capacitor, 3300 pF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C332K1RACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0449
$0.0449 Buy Now
DISTI # 80-C0805C332K1RAUTO
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3300pF X7R 0805 10% AEC-Q200 RoHS: Compliant 400
  • 1 $0.3000
  • 10 $0.1460
  • 100 $0.0940
  • 1,000 $0.0790
  • 4,000 $0.0700
  • 8,000 $0.0640
  • 24,000 $0.0620
  • 48,000 $0.0580
  • 100,000 $0.0540
$0.0540 / $0.3000 Buy Now
DISTI # 81734762
Verical Cap Ceramic 0.0033uF 100V X7R 10% Pad SMD 0805 125°C Automotive T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2410 Americas - 16000
  • 4,000 $0.0680
  • 8,000 $0.0625
  • 12,000 $0.0608
  • 24,000 $0.0593
  • 28,000 $0.0577
  • 48,000 $0.0553
  • 100,000 $0.0503
$0.0503 / $0.0680 Buy Now
DISTI # 55158895
Verical Cap Ceramic 0.0033uF 100V X7R 10% Pad SMD 0805 125°C Automotive T/R RoHS: Compliant Min Qty: 1339 Package Multiple: 1 Date Code: 2117 Americas - 4830
  • 1,339 $0.0773
  • 3,000 $0.0687
$0.0687 / $0.0773 Buy Now
DISTI # C0805C332K1RACAUTO
Avnet Abacus - Tape and Reel (Alt: C0805C332K1RACAUTO) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C0805C332K1RACAUTO
Avnet Asia Multilayer Ceramic Capacitor, 3300 pF, 100 V, ± 10%, X7R, 0805 [2012 Metric] (Alt: C0805C332K1RACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days 0
RFQ
DISTI # C1S408402796976
Chip1Stop Capacitor Ceramic Multilayer RoHS: Compliant 24000
  • 4,000 $0.0680
  • 8,000 $0.0625
  • 12,000 $0.0608
  • 24,000 $0.0593
$0.0593 / $0.0680 Buy Now
DISTI # C1S408402532493
Chip1Stop Capacitor Ceramic Multilayer RoHS: Compliant 4830
  • 10 $0.1204
  • 25 $0.1118
  • 100 $0.1031
  • 250 $0.0945
  • 500 $0.0859
  • 1,000 $0.0773
  • 3,000 $0.0687
$0.0687 / $0.1204 Buy Now

CAD Models for C0805C332K1RACAUTO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0805C332K1RACAUTO by KEMET Corporation

C0805C332K1RACAUTO
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
0805
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.0033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.78 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Punched Paper, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. C0805C332K1RACAUTO
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 3300pF, 100V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk
    VS

Alternate Parts for C0805C332K1RACAUTO

This table gives cross-reference parts and alternative options found for C0805C332K1RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C332K1RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805C332K1RAL7040 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0805, KEMET Corporation C0805C332K1RACAUTO vs C0805C332K1RAL7040
C0805S332K1RAL7040 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0805, KEMET Corporation C0805C332K1RACAUTO vs C0805S332K1RAL7040
C0805X332K1RACAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C0805C332K1RACAUTO vs C0805X332K1RACAUTO7210
C0805T332K1RCC7210 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0805, KEMET Corporation C0805C332K1RACAUTO vs C0805T332K1RCC7210
C0805S332K1RAC9028 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0805, KEMET Corporation C0805C332K1RACAUTO vs C0805S332K1RAC9028
C0805C332K1RAL9239 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0805, KEMET Corporation C0805C332K1RACAUTO vs C0805C332K1RAL9239
C0805X332K1RAC7867 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0805, KEMET Corporation C0805C332K1RACAUTO vs C0805X332K1RAC7867
C0805S332K1RACAUTO Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0033uF, 0805 KEMET Corporation C0805C332K1RACAUTO vs C0805S332K1RACAUTO
C0805T332K1RBL7867 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0805, KEMET Corporation C0805C332K1RACAUTO vs C0805T332K1RBL7867
C0805C332K1RAC7210 Capacitor, Ceramic, Chip, General Purpose, 3300pF, 100V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 13" Reel/Unmarked KEMET Corporation C0805C332K1RACAUTO vs C0805C332K1RAC7210

Related Parts for C0805C332K1RACAUTO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805C332K1RACAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805C332K1RACAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0805C332K1RACAUTO would you like to use for your alert(s)?
  • Please alert me when C0805C332K1RACAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805C332K1RACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805C332K1RACAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805C332K1RACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805C332K1RACAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805C332K1RACAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: