Part Details for C0805C332K1RAL7040 by KEMET Corporation
Overview of C0805C332K1RAL7040 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805C332K1RAL7040
C0805C332K1RAL7040 CAD Models
C0805C332K1RAL7040 Part Data Attributes
|
C0805C332K1RAL7040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C332K1RAL7040
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C332K1RAL7040
This table gives cross-reference parts and alternative options found for C0805C332K1RAL7040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C332K1RAL7040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805S332K1RAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0805, | KEMET Corporation | C0805C332K1RAL7040 vs C0805S332K1RAL7040 |
C0805X332K1RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C332K1RAL7040 vs C0805X332K1RACAUTO7210 |
C0805T332K1RCC7210 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0805, | KEMET Corporation | C0805C332K1RAL7040 vs C0805T332K1RCC7210 |
C0805S332K1RAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0805, | KEMET Corporation | C0805C332K1RAL7040 vs C0805S332K1RAC9028 |
C0805C332K1RAL9239 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0805, | KEMET Corporation | C0805C332K1RAL7040 vs C0805C332K1RAL9239 |
C0805X332K1RAC7867 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0805, | KEMET Corporation | C0805C332K1RAL7040 vs C0805X332K1RAC7867 |
C0805S332K1RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0033uF, 0805 | KEMET Corporation | C0805C332K1RAL7040 vs C0805S332K1RACAUTO |
C0805C332K1RACAUTO | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 100V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | C0805C332K1RAL7040 vs C0805C332K1RACAUTO |
C0805T332K1RBL7867 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0805, | KEMET Corporation | C0805C332K1RAL7040 vs C0805T332K1RBL7867 |
C0805C332K1RAC7210 | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 100V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 13" Reel/Unmarked | KEMET Corporation | C0805C332K1RAL7040 vs C0805C332K1RAC7210 |