Capacitors
C0805C104M3RACAUTO
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±20%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk

Overview of C0805C104M3RACAUTO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Telecommunications Automotive

Price & Stock for C0805C104M3RACAUTO by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-C0805C104M3RACAUTOTR-ND
DigiKey CAP CER 0805 Min Qty: 12000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 12,000 $0.0194
$0.0194 Buy Now
DISTI # 80-C0805C104M3RAUTO
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X7R 0805 20% AEC-Q200 RoHS: Compliant 0
  • 1 $0.1300
  • 10 $0.0900
  • 100 $0.0430
  • 1,000 $0.0250
  • 4,000 $0.0220
  • 8,000 $0.0180
  • 24,000 $0.0170
  • 48,000 $0.0150
$0.0150 / $0.1300 Order Now

CAD Models for C0805C104M3RACAUTO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0805C104M3RACAUTO by KEMET Corporation

C0805C104M3RACAUTO
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
0805
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.78 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Punched Paper, 7 Inch
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. C0805C104M3RACAUTO
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±20%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk
    VS

Alternate Parts for C0805C104M3RACAUTO

This table gives cross-reference parts and alternative options found for C0805C104M3RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C104M3RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805T104M3RBLTM Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP KEMET Corporation C0805C104M3RACAUTO vs C0805T104M3RBLTM
C0805X104M3RAL7210 Ceramic Capacitor, Ceramic, KEMET Corporation C0805C104M3RACAUTO vs C0805X104M3RAL7210
CALC0805B250A104M-T4 Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP Thin Film Technology Corp (TFT) C0805C104M3RACAUTO vs CALC0805B250A104M-T4
C0805X104M3RALTM Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP KEMET Corporation C0805C104M3RACAUTO vs C0805X104M3RALTM
C0805C104M3RACAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C0805C104M3RACAUTO vs C0805C104M3RACAUTO7210
C0805X104M3RAC Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP KEMET Corporation C0805C104M3RACAUTO vs C0805X104M3RAC
C0805T104M3RAC Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KEMET Corporation C0805C104M3RACAUTO vs C0805T104M3RAC
SCM21B104MAND Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, Surge Components Inc C0805C104M3RACAUTO vs SCM21B104MAND
CL0805X7R104MWT Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, Quantic UTC C0805C104M3RACAUTO vs CL0805X7R104MWT
C0805C104M3RAC7411 Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, KEMET Corporation C0805C104M3RACAUTO vs C0805C104M3RAC7411

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805C104M3RACAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805C104M3RACAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0805C104M3RACAUTO would you like to use for your alert(s)?
  • Please alert me when C0805C104M3RACAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805C104M3RACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805C104M3RACAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805C104M3RACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805C104M3RACAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805C104M3RACAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: