Part Details for CALC0805B250A104M-T4 by Thin Film Technology Corp (TFT)
Overview of CALC0805B250A104M-T4 by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CALC0805B250A104M-T4
CALC0805B250A104M-T4 CAD Models
CALC0805B250A104M-T4 Part Data Attributes
|
CALC0805B250A104M-T4
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
CALC0805B250A104M-T4
Thin Film Technology Corp (TFT)
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CALC0805B250A104M-T4
This table gives cross-reference parts and alternative options found for CALC0805B250A104M-T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CALC0805B250A104M-T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805T104M3RBLTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | KEMET Corporation | CALC0805B250A104M-T4 vs C0805T104M3RBLTM |
C0805X104M3RAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CALC0805B250A104M-T4 vs C0805X104M3RAL7210 |
C0805X104M3RALTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | KEMET Corporation | CALC0805B250A104M-T4 vs C0805X104M3RALTM |
C0805C104M3RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CALC0805B250A104M-T4 vs C0805C104M3RACAUTO7210 |
C0805X104M3RAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | KEMET Corporation | CALC0805B250A104M-T4 vs C0805X104M3RAC |
C0805T104M3RAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | CALC0805B250A104M-T4 vs C0805T104M3RAC |
SCM21B104MAND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Surge Components Inc | CALC0805B250A104M-T4 vs SCM21B104MAND |
CL0805X7R104MWT | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Quantic UTC | CALC0805B250A104M-T4 vs CL0805X7R104MWT |
C0805C104M3RAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | KEMET Corporation | CALC0805B250A104M-T4 vs C0805C104M3RAC7411 |
CALC0805B250A104M-T15 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | CALC0805B250A104M-T4 vs CALC0805B250A104M-T15 |