Part Details for C0805C0G501-2R7CNP by VENKEL LTD
Overview of C0805C0G501-2R7CNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C0G501-2R7CNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805C0G501-2R7CNP
|
Venkel Ltd. | HV Chip Capacitor, 0805, C0G, 500V, 2.7pF, �0.25pF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0805C0G501-2R7CNP
C0805C0G501-2R7CNP CAD Models
C0805C0G501-2R7CNP Part Data Attributes
|
C0805C0G501-2R7CNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0805C0G501-2R7CNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 9.2593% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 9.2593% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C0G501-2R7CNP
This table gives cross-reference parts and alternative options found for C0805C0G501-2R7CNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C0G501-2R7CNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805A2R7CXEAT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | C0805C0G501-2R7CNP vs VJ0805A2R7CXEAT |
VJ0805A2R7CLEAR2MP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | Vishay Intertechnologies | C0805C0G501-2R7CNP vs VJ0805A2R7CLEAR2MP |
C0805C0G501-2R7CPP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | VENKEL LTD | C0805C0G501-2R7CNP vs C0805C0G501-2R7CPP |
CHV0805N5002R7CCT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | C0805C0G501-2R7CNP vs CHV0805N5002R7CCT |
VJ0805A2R7CLEAJ68 | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.0000027 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | C0805C0G501-2R7CNP vs VJ0805A2R7CLEAJ68 |
CHV0805A5002R7CCT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | Cal-Chip Electronics | C0805C0G501-2R7CNP vs CHV0805A5002R7CCT |
VJ0805A2R7CNEMT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | Vishay Intertechnologies | C0805C0G501-2R7CNP vs VJ0805A2R7CNEMT |
VJ0805A2R7CLEAC5G | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.0000027 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | C0805C0G501-2R7CNP vs VJ0805A2R7CLEAC5G |
VJ0805A2R7CNEAP5G | Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | Vishay Intertechnologies | C0805C0G501-2R7CNP vs VJ0805A2R7CNEAP5G |
CHV0805N5002R7CCTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | C0805C0G501-2R7CNP vs CHV0805N5002R7CCTD |