Part Details for VJ0805A2R7CLEAC5G by Vishay Vitramon
Overview of VJ0805A2R7CLEAC5G by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0805A2R7CLEAC5G
VJ0805A2R7CLEAC5G CAD Models
VJ0805A2R7CLEAC5G Part Data Attributes
|
VJ0805A2R7CLEAC5G
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0805A2R7CLEAC5G
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.0000027 uF, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 9.2593% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 9.2593% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for VJ0805A2R7CLEAC5G
This table gives cross-reference parts and alternative options found for VJ0805A2R7CLEAC5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805A2R7CLEAC5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805C0G501-2R7CNE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | VJ0805A2R7CLEAC5G vs C0805C0G501-2R7CNE |
VJ0805A2R7CNEMT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | VJ0805A2R7CLEAC5G vs VJ0805A2R7CNEMT |
VJ0805A2R7CNEAC2L | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | VJ0805A2R7CLEAC5G vs VJ0805A2R7CNEAC2L |
CHV0805X5002R7CCTD | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Ceramic, | VJ0805A2R7CLEAC5G vs CHV0805X5002R7CCTD |
C0805C0G501-2R7CNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | VJ0805A2R7CLEAC5G vs C0805C0G501-2R7CNP |
VJ0805A2R7CLEAR2MP | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | VJ0805A2R7CLEAC5G vs VJ0805A2R7CLEAR2MP |
VJ0805A2R7CFEAJ2MP | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0905, | VJ0805A2R7CLEAC5G vs VJ0805A2R7CFEAJ2MP |
VJ0805A2R7CCEAT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | VJ0805A2R7CLEAC5G vs VJ0805A2R7CCEAT |
VJ0805A2R7CXEAC2M | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.0000027 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | VJ0805A2R7CLEAC5G vs VJ0805A2R7CXEAC2M |
CHV0805A5002R7CCT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | VJ0805A2R7CLEAC5G vs CHV0805A5002R7CCT |