Datasheets
C0805C0G250-0R3CNP by: VENKEL LTD

Ceramic Capacitor, Multilayer, Ceramic, 25V, 83.33% +Tol, 83.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0805, CHIP

Part Details for C0805C0G250-0R3CNP by VENKEL LTD

Overview of C0805C0G250-0R3CNP by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0805C0G250-0R3CNP

Part # Distributor Description Stock Price Buy
DISTI # C0805C0G250-0R3CNP
Venkel Ltd. Chip Capacitor, 0805, C0G, 25V, 0.3pF, �0.25pF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel 0
Buy Now

Part Details for C0805C0G250-0R3CNP

C0805C0G250-0R3CNP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0805C0G250-0R3CNP Part Data Attributes

C0805C0G250-0R3CNP VENKEL LTD
Buy Now Datasheet
Compare Parts:
C0805C0G250-0R3CNP VENKEL LTD Ceramic Capacitor, Multilayer, Ceramic, 25V, 83.33% +Tol, 83.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0805, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 3e-7 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.4 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 83.3333%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 83.3333%
Rated (DC) Voltage (URdc) 25 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for C0805C0G250-0R3CNP

This table gives cross-reference parts and alternative options found for C0805C0G250-0R3CNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C0G250-0R3CNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0805C0G250-0R3CNE Ceramic Capacitor, Multilayer, Ceramic, 25V, 83.33% +Tol, 83.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0805, CHIP VENKEL LTD C0805C0G250-0R3CNP vs C0805C0G250-0R3CNE
C0805COG250-0R3CPB6R Ceramic Capacitor, Multilayer, Ceramic, 25V, 83.3333% +Tol, 83.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 0805, VENKEL LTD C0805C0G250-0R3CNP vs C0805COG250-0R3CPB6R
C0805C0G250-0R3CGP Ceramic Capacitor, Ceramic, VENKEL LTD C0805C0G250-0R3CNP vs C0805C0G250-0R3CGP
C0805COG250-0R3CSN6R Ceramic Capacitor, Multilayer, Ceramic, 25V, 83.3333% +Tol, 83.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 0805, VENKEL LTD C0805C0G250-0R3CNP vs C0805COG250-0R3CSN6R
C0805COG250-0R3CG6R Ceramic Capacitor, Multilayer, Ceramic, 25V, 83.3333% +Tol, 83.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 0805, VENKEL LTD C0805C0G250-0R3CNP vs C0805COG250-0R3CG6R
C0805COG250-0R3CPB6P Ceramic Capacitor, Multilayer, Ceramic, 25V, 83.3333% +Tol, 83.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 0805, VENKEL LTD C0805C0G250-0R3CNP vs C0805COG250-0R3CPB6P
C0805C0G250-0R3CPD Ceramic Capacitor, Ceramic, VENKEL LTD C0805C0G250-0R3CNP vs C0805C0G250-0R3CPD
C0805C0G250-0R3CGU Ceramic Capacitor, Ceramic, VENKEL LTD C0805C0G250-0R3CNP vs C0805C0G250-0R3CGU
C0805COG250-0R3CSNU Ceramic Capacitor, Multilayer, Ceramic, 25V, 83.3333% +Tol, 83.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 0805, VENKEL LTD C0805C0G250-0R3CNP vs C0805COG250-0R3CSNU
C0805COG250-0R3CP6R Ceramic Capacitor, Multilayer, Ceramic, 25V, 83.3333% +Tol, 83.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 0805, VENKEL LTD C0805C0G250-0R3CNP vs C0805COG250-0R3CP6R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805C0G250-0R3CNP by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805C0G250-0R3CNP by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0805C0G250-0R3CNP would you like to use for your alert(s)?
  • Please alert me when C0805C0G250-0R3CNP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805C0G250-0R3CNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805C0G250-0R3CNP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805C0G250-0R3CNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805C0G250-0R3CNP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805C0G250-0R3CNP by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: