Part Details for C06BL851X-1UN-X0T by Knowles Capacitors
Overview of C06BL851X-1UN-X0T by Knowles Capacitors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C06BL851X-1UN-X0T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C06BL851X-1UN-X0T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 850pF Broadband Blocks Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for C06BL851X-1UN-X0T
C06BL851X-1UN-X0T CAD Models
C06BL851X-1UN-X0T Part Data Attributes
|
C06BL851X-1UN-X0T
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
C06BL851X-1UN-X0T
Knowles Capacitors
Ceramic Capacitor, Ceramic, SURFACE MOUNT PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00085 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9144 mm | |
JESD-609 Code | e0 | |
Length | 1.524 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.7874 mm |
Alternate Parts for C06BL851X-1UN-X0T
This table gives cross-reference parts and alternative options found for C06BL851X-1UN-X0T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C06BL851X-1UN-X0T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C06BL851X-1UN-X0T | Ceramic Capacitor, Ceramic, SURFACE MOUNT PACKAGE-2 | Dielectric Laboratories Inc | C06BL851X-1UN-X0T vs C06BL851X-1UN-X0T |