-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X3193
|
Newark | Ceramic Capacitor, 0.1Uf, 6.3V, X6S, 0201, Capacitance:0.1Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X6S, Product Range:C Series, Product Length:0.6Mm Rohs Compliant: Yes |Tdk C0603X6S0J104K030BC Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
72W1692
|
Newark | Ceramic Capacitor, 0.1Uf, 6.3V, X6S, 0201, Full Reel, Capacitance:0.1Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X6S, Product Range:C Series Rohs Compliant: Yes |Tdk C0603X6S0J104K030BC Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-8000-1-ND
|
DigiKey | CAP CER 0.1UF 6.3V X6S 0201 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1328410 In Stock |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
C0603X6S0J104K030B
|
Avnet Americas | Cap Ceramic 0.1uF 6.3V X6S 10% SMD 0201 105°C T/R - Tape and Reel (Alt: C0603X6S0J104K030B) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 36 Weeks, 0 Days Container: Reel | 825000 |
|
$0.0052 / $0.0056 | Buy Now |
DISTI #
C0603X6S0J104K030B
|
Avnet Americas | Cap Ceramic 0.1uF 6.3V X6S 10% SMD 0201 105°C T/R - Tape and Reel (Alt: C0603X6S0J104K030B) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0076 / $0.0084 | Buy Now |
DISTI #
810-C0603X6S0J104K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 6.3VDC 0.1uF 10% X6S 0.3mm RoHS: Compliant | 75607 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V72:2272_06578950
|
Arrow Electronics | Cap Ceramic 0.1uF 6.3V X6S 10% Pad SMD 0201 105°C T/R RoHS: Compliant Min Qty: 7499 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2315 Container: Cut Strips | Americas - 7499 |
|
$0.0068 | Buy Now |
|
Future Electronics | C Series 0201 0.1 uF 6.3 V ±10 % Tolerance X6S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0062 / $0.0071 | Buy Now |
DISTI #
67542829
|
Verical | Cap Ceramic 0.1uF 6.3V X6S 10% Pad SMD 0201 105°C T/R RoHS: Compliant Min Qty: 7499 Package Multiple: 1 Date Code: 2315 | Americas - 7499 |
|
$0.0068 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 10% +TOL, 10% -TOL, X6S, 22% TC, 0.1UF, SURFACE MOUNT, 0201 | 3584 |
|
$0.0135 / $0.0360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603X6S0J104K030BC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X6S0J104K030BC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for C0603X6S0J104K030BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X6S0J104K030BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASJ063SC6104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | C0603X6S0J104K030BC vs MSASJ063SC6104KFNA01 |
C0201X6S6R3-104KNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | VENKEL LTD | C0603X6S0J104K030BC vs C0201X6S6R3-104KNP |
MLASJ063SC6104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | C0603X6S0J104K030BC vs MLASJ063SC6104KFNA01 |
AC0201KRX6S5BB104 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | YAGEO Corporation | C0603X6S0J104K030BC vs AC0201KRX6S5BB104 |