Part Details for C0603T103F3GAL by KEMET Corporation
Overview of C0603T103F3GAL by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603T103F3GAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC1730
|
Newark | .010Uf 25.0V Rohs Compliant: No |Kemet C0603T103F3GAL RoHS: Not Compliant Min Qty: 77 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $2.6200 | Buy Now |
DISTI #
399-C0603T103F3GAL-ND
|
DigiKey | .010UF 25.0V Min Qty: 77 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4808 | Buy Now |
Part Details for C0603T103F3GAL
C0603T103F3GAL CAD Models
C0603T103F3GAL Part Data Attributes
|
C0603T103F3GAL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603T103F3GAL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603T103F3GAL
This table gives cross-reference parts and alternative options found for C0603T103F3GAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603T103F3GAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T103F3GBC7081 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603T103F3GAL vs C0603T103F3GBC7081 |
C0603C103F3GAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 25V, C0G, -/+30ppm/Cel TC, 0.01uF, 0603 | KEMET Corporation | C0603T103F3GAL vs C0603C103F3GAC7867 |
C0603T103F3GBC7411 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603T103F3GAL vs C0603T103F3GBC7411 |
C0603T103F3GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0603, | KEMET Corporation | C0603T103F3GAL vs C0603T103F3GAC7411 |
C0603X103F3GEC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T103F3GAL vs C0603X103F3GEC7082 |
C0603C103F3GECAUTO | Ceramic Capacitor, Ceramic | KEMET Corporation | C0603T103F3GAL vs C0603C103F3GECAUTO |
C0603C103F3GALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, C0G, -/+30ppm/Cel TC, 0.01uF, 0603 | KEMET Corporation | C0603T103F3GAL vs C0603C103F3GALTU |
C0603X103F3GAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T103F3GAL vs C0603X103F3GAC7081 |
C0603T103F3GBC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0603, | KEMET Corporation | C0603T103F3GAL vs C0603T103F3GBC |
CC0603FPNPO8BN103 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0603, | YAGEO Corporation | C0603T103F3GAL vs CC0603FPNPO8BN103 |