Part Details for CC0603FPNPO8BN103 by YAGEO Corporation
Overview of CC0603FPNPO8BN103 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC0603FPNPO8BN103
CC0603FPNPO8BN103 CAD Models
CC0603FPNPO8BN103 Part Data Attributes
|
CC0603FPNPO8BN103
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603FPNPO8BN103
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603FPNPO8BN103
This table gives cross-reference parts and alternative options found for CC0603FPNPO8BN103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603FPNPO8BN103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C103F3GAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603FPNPO8BN103 vs C0603C103F3GAC3190 |
0603Y0250103FCB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CC0603FPNPO8BN103 vs 0603Y0250103FCB |
C0603X103F3GAL3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603FPNPO8BN103 vs C0603X103F3GAL3190 |
C0603COG250-103FPBR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0603, | VENKEL LTD | CC0603FPNPO8BN103 vs C0603COG250-103FPBR |
C0603C103F3GAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603FPNPO8BN103 vs C0603C103F3GAL7082 |
C0603X103F3GAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603FPNPO8BN103 vs C0603X103F3GAL7411 |
C0603C103F3GAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603FPNPO8BN103 vs C0603C103F3GAL7081 |
C0603T103F3GACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0603, | KEMET Corporation | CC0603FPNPO8BN103 vs C0603T103F3GACTM |
C0603C103F3GECAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603FPNPO8BN103 vs C0603C103F3GECAUTO7411 |
C0603T103F3GCLTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0603, | KEMET Corporation | CC0603FPNPO8BN103 vs C0603T103F3GCLTM |