There are no models available for this part yet.
Overview of C0603C684K4PAC by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C0603C684K4PAC by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 8000 |
|
RFQ | ||||
DISTI #
C0603C684K4PAC
|
TME | Capacitor: ceramic, MLCC, 680nF, 16V, X5R, ±10%, SMD, 0603 Min Qty: 1 | 6990 |
|
$0.0191 / $0.2013 | Buy Now |
CAD Models for C0603C684K4PAC by KEMET Corporation
Part Data Attributes for C0603C684K4PAC by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Part Package Code
|
0603
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.68 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for C0603C684K4PAC
This table gives cross-reference parts and alternative options found for C0603C684K4PAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C684K4PAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM105X5R684K16KN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603, | KYOCERA Corporation | C0603C684K4PAC vs CM105X5R684K16KN |
GRM188R61C684KA75B | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603, | Murata Manufacturing Co Ltd | C0603C684K4PAC vs GRM188R61C684KA75B |
CM105X5R684K16KB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603, | KYOCERA Corporation | C0603C684K4PAC vs CM105X5R684K16KB |
C0603C684K4X5RACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C684K4PAC vs C0603C684K4X5RACTU |
C0603C684K4PACTU | Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 16V, ±10%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | C0603C684K4PAC vs C0603C684K4PACTU |
0603X684K160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C684K4PAC vs 0603X684K160N |
C0603C684K4PAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603, | KEMET Corporation | C0603C684K4PAC vs C0603C684K4PAL3325 |
C0603C684K4PAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603, | KEMET Corporation | C0603C684K4PAC vs C0603C684K4PAL7040 |
0603X684K160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C684K4PAC vs 0603X684K160ST |
06032B684K7B30D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603, | YAGEO Corporation | C0603C684K4PAC vs 06032B684K7B30D |
Related Parts for C0603C684K4PAC
-
0603YD684KAT2AFixed Capacitors
-
RK73H1JTTD3303FFixed Resistors
-
HPM-12-01-T-S-VS-PHeaders and Edge Type Connectors
-
1537R-76JFixed Inductors
-
MURS160T3GRectifier Diodes
-
NFM18PS474R0J3DData Line Filters
-
IRLM110APower Field-Effect Transistors
-
SMBJ12CATransient Suppressors
-
LM43601PWPTSwitching Regulator or Controllers