Part Details for CM105X5R684K16KN by KYOCERA Corporation
Overview of CM105X5R684K16KN by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM105X5R684K16KN
CM105X5R684K16KN CAD Models
CM105X5R684K16KN Part Data Attributes
|
CM105X5R684K16KN
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM105X5R684K16KN
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | CM | |
Size Code | 0603 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for CM105X5R684K16KN
This table gives cross-reference parts and alternative options found for CM105X5R684K16KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM105X5R684K16KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM188R61C684KA75B | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603, | Murata Manufacturing Co Ltd | CM105X5R684K16KN vs GRM188R61C684KA75B |
CM105X5R684K16KB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603, | KYOCERA Corporation | CM105X5R684K16KN vs CM105X5R684K16KB |
C0603C684K4X5RACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | CM105X5R684K16KN vs C0603C684K4X5RACTU |
C0603C684K4PACTU | Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 16V, ±10%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | CM105X5R684K16KN vs C0603C684K4PACTU |
0603X684K160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603, | Fenghua (HK) Electronics Ltd | CM105X5R684K16KN vs 0603X684K160N |
C0603C684K4PAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603, | KEMET Corporation | CM105X5R684K16KN vs C0603C684K4PAL3325 |
C0603C684K4PAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603, | KEMET Corporation | CM105X5R684K16KN vs C0603C684K4PAL7040 |
0603X684K160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603, | Fenghua (HK) Electronics Ltd | CM105X5R684K16KN vs 0603X684K160ST |
06032B684K7B30D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603, | YAGEO Corporation | CM105X5R684K16KN vs 06032B684K7B30D |
0603X684K160N | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603, | Hitano Enterprise Corp | CM105X5R684K16KN vs 0603X684K160N |