There are no models available for this part yet.
Overview of C0603C393K3RAC7867 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C0603C393K3RAC7867 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C0603C393K3RAC7867CT-ND
|
DigiKey | CAP CER 0.039UF 25V X7R 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4155 In Stock |
|
$0.0435 / $0.2900 | Buy Now | |
DISTI #
C0603C393K3RAC7867
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.039 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C393K3RAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0488 / $0.0553 | Buy Now | |
DISTI #
80307771
|
Verical | Cap Ceramic 0.039uF 25V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Date Code: 2205 | Americas - 24000 |
|
$0.0064 / $0.0069 | Buy Now | |
Quest Components | 3145 |
|
$0.1034 / $0.5170 | Buy Now | |||
DISTI #
C0603C393K3RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.039uF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0158 / $0.0218 | Buy Now | |
DISTI #
SMC-C0603C393K3RAC7867
|
Sensible Micro Corporation | Cap Cer 0603 X7R 25V 10% 0.039Uf RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Tape & Reel | 3821 |
|
$0.0320 | RFQ | |
Chip 1 Exchange | INSTOCK | 20145 |
|
RFQ | |||
DISTI #
C0603C393K3RAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.039 uF, 25 V, � 10%, X7R, 0603 [1608 Metric] (Alt: C0603C393K3RAC7867) RoHS: Compliant Min Qty: 28000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C0603C393K3RAC7867
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.039 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric] (Alt: C0603C393K3RAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.0406 / $0.0458 | Buy Now |
CAD Models for C0603C393K3RAC7867 by KEMET Corporation
Part Data Attributes for C0603C393K3RAC7867 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Part Package Code
|
0603
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.039 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for C0603C393K3RAC7867
This table gives cross-reference parts and alternative options found for C0603C393K3RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C393K3RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603W393K1ER | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.039uF, 0603 | Supertech Electronic Co Ltd | C0603C393K3RAC7867 vs 0603W393K1ER |
VCMS0603393K025XB | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.039uF, 0603 | Vatronics Technologies Limited | C0603C393K3RAC7867 vs VCMS0603393K025XB |
VCMS0603393K025XT | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.039uF, 0603 | Vatronics Technologies Limited | C0603C393K3RAC7867 vs VCMS0603393K025XT |
0603B393K250CR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C393K3RAC7867 vs 0603B393K250CR |
0603B393K250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C393K3RAC7867 vs 0603B393K250S |
0603B393K250ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C393K3RAC7867 vs 0603B393K250ST |
0603B393K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C393K3RAC7867 vs 0603B393K250CT |
X7R393K25V0603 | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.039uF, 0603 | Jyh Hsu Electronics Co Ltd | C0603C393K3RAC7867 vs X7R393K25V0603 |
0603B393K250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C393K3RAC7867 vs 0603B393K250C |
0603B393K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C393K3RAC7867 vs 0603B393K250NT |