Datasheets
0603B393K250CR by: Walsin Technology Corporation

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Part Details for 0603B393K250CR by Walsin Technology Corporation

Overview of 0603B393K250CR by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Computing and Data Storage Renewable Energy Electronic Manufacturing

Part Details for 0603B393K250CR

0603B393K250CR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0603B393K250CR Part Data Attributes

0603B393K250CR Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
0603B393K250CR Walsin Technology Corporation Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.039 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Manufacturer Series 0603
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Series SIZE(GENERAL)
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for 0603B393K250CR

This table gives cross-reference parts and alternative options found for 0603B393K250CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B393K250CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0603W393K1ER Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.039uF, 0603 Supertech Electronic Co Ltd 0603B393K250CR vs 0603W393K1ER
VCMS0603393K025XB Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.039uF, 0603 Vatronics Technologies Limited 0603B393K250CR vs VCMS0603393K025XB
VCMS0603393K025XT Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.039uF, 0603 Vatronics Technologies Limited 0603B393K250CR vs VCMS0603393K025XT
0603B393K250S Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd 0603B393K250CR vs 0603B393K250S
0603B393K250ST Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd 0603B393K250CR vs 0603B393K250ST
0603B393K250CT Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd 0603B393K250CR vs 0603B393K250CT
X7R393K25V0603 Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.039uF, 0603 Jyh Hsu Electronics Co Ltd 0603B393K250CR vs X7R393K25V0603
0603B393K250C Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd 0603B393K250CR vs 0603B393K250C
0603B393K250NT Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd 0603B393K250CR vs 0603B393K250NT
0603B393K250SB Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd 0603B393K250CR vs 0603B393K250SB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603B393K250CR by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603B393K250CR by Walsin Technology Corporation

  • Please alert me when 0603B393K250CR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0603B393K250CR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603B393K250CR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0603B393K250CR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603B393K250CR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603B393K250CR by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: