Part Details for C0603C109C1GAC7867 by KEMET Corporation
Overview of C0603C109C1GAC7867 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C109C1GAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C109C1GAC7867CT-ND
|
DigiKey | CAP CER 1PF 100V C0G/NP0 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4255 In Stock |
|
$0.0673 / $0.2800 | Buy Now |
DISTI #
C0603C109C1GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1pF 0603 C0G 0.25pF RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0670 | Buy Now |
DISTI #
C0603C109C1GAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 pF, 100 V, � 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C109C1GAC7867) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0603C109C1GAC7867
C0603C109C1GAC7867 CAD Models
C0603C109C1GAC7867 Part Data Attributes
|
C0603C109C1GAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C109C1GAC7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C109C1GAC7867
This table gives cross-reference parts and alternative options found for C0603C109C1GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C109C1GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N1R0C101CR | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000001uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C109C1GAC7867 vs 0603N1R0C101CR |
C0603C0G101-1R0CN6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C109C1GAC7867 vs C0603C0G101-1R0CN6P |
RF0603N1R0C101CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | C0603C109C1GAC7867 vs RF0603N1R0C101CT |
0603N1R0C101LT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, 0603, | AAC Components Inc | C0603C109C1GAC7867 vs 0603N1R0C101LT |
C0603C0G101-1R0CPE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C109C1GAC7867 vs C0603C0G101-1R0CPE |
RF0603N1R0C101CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | C0603C109C1GAC7867 vs RF0603N1R0C101CG |
GCM1885C2A1R0CZ13D | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000001uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C109C1GAC7867 vs GCM1885C2A1R0CZ13D |
885012006087 | Capacitor, Ceramic, Chip, General Purpose, 1pF, 100V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel | Wurth Elektronik | C0603C109C1GAC7867 vs 885012006087 |
GCM1885C2A1R0CZ13B | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000001uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C109C1GAC7867 vs GCM1885C2A1R0CZ13B |
SH18N1R0C101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C109C1GAC7867 vs SH18N1R0C101CT |