Part Details for 0603N1R0C101CR by Walsin Technology Corporation
Overview of 0603N1R0C101CR by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603N1R0C101CR
0603N1R0C101CR CAD Models
0603N1R0C101CR Part Data Attributes
|
0603N1R0C101CR
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603N1R0C101CR
Walsin Technology Corporation
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000001uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e2 | |
Length | 1.6 mm | |
Manufacturer Series | 0603 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | SIZE(GENERAL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Nickel/Copper (Sn/Ni/Cu) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603N1R0C101CR
This table gives cross-reference parts and alternative options found for 0603N1R0C101CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603N1R0C101CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C109C1GACTM | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000001uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 0603N1R0C101CR vs C0603C109C1GACTM |
GUQ10CG1R0C100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | 0603N1R0C101CR vs GUQ10CG1R0C100NTD |
RF0603N1R0C101CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 0603N1R0C101CR vs RF0603N1R0C101CT |
SH18N1R0C101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0603N1R0C101CR vs SH18N1R0C101CT |
GCM1885C2A1R0CZ13D | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000001uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0603N1R0C101CR vs GCM1885C2A1R0CZ13D |
RF0603N1R0C101CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 0603N1R0C101CR vs RF0603N1R0C101CG |
GCM1885C2A1R0CZ13B | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000001uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0603N1R0C101CR vs GCM1885C2A1R0CZ13B |
GHQ10CG1R0C100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | 0603N1R0C101CR vs GHQ10CG1R0C100NTD |
GMC10CG1R0C100NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | 0603N1R0C101CR vs GMC10CG1R0C100NT-LF |
GHQ10CG1R0C100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | 0603N1R0C101CR vs GHQ10CG1R0C100NT |