-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C102MDRAC7081CT-ND
|
DigiKey | CAP CER 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7880 In Stock |
|
$0.0792 / $0.3500 | Buy Now |
DISTI #
80-C0603C102MDRAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 1kpF 0603 X7R 20% RoHS: Compliant | 7284 |
|
$0.0570 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C102MDRAC7081
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C102MDRAC7081
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C102MDRAC7081. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C102MDRAC7081, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603F1K00102MXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C102MDRAC7081 vs 0603F1K00102MXT |
0603Y1K00102MXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C102MDRAC7081 vs 0603Y1K00102MXT |
C0603C102MDRAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102MDRAC7081 vs C0603C102MDRAL7411 |
0603F1K00102MXB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C102MDRAC7081 vs 0603F1K00102MXB |
C0603C102MDRAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102MDRAC7081 vs C0603C102MDRAL |
C0603C102MDRACTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102MDRAC7081 vs C0603C102MDRACTM |
C0603W102MDRAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102MDRAC7081 vs C0603W102MDRAC7411 |
C0603V102MDRACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102MDRAC7081 vs C0603V102MDRACTU |
C0603V102MDRACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102MDRAC7081 vs C0603V102MDRACAUTO |
0603J1K00102MXB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C102MDRAC7081 vs 0603J1K00102MXB |