There are no models available for this part yet.
Overview of C0603C102MDRAL7411 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for C0603C102MDRAL7411 by KEMET Corporation
Part Data Attributes for C0603C102MDRAL7411 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e0
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PUNCHED PAPER, 13 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for C0603C102MDRAL7411
This table gives cross-reference parts and alternative options found for C0603C102MDRAL7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C102MDRAL7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603F1K00102MXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C102MDRAL7411 vs 0603F1K00102MXT |
0603Y1K00102MXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C102MDRAL7411 vs 0603Y1K00102MXT |
0603F1K00102MXB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C102MDRAL7411 vs 0603F1K00102MXB |
C0603C102MDRAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102MDRAL7411 vs C0603C102MDRAL |
C0603C102MDRACTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102MDRAL7411 vs C0603C102MDRACTM |
C0603W102MDRAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102MDRAL7411 vs C0603W102MDRAC7411 |
C0603V102MDRACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102MDRAL7411 vs C0603V102MDRACTU |
C0603V102MDRACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102MDRAL7411 vs C0603V102MDRACAUTO |
0603J1K00102MXB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C102MDRAL7411 vs 0603J1K00102MXB |
C0603X102MDRAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102MDRAL7411 vs C0603X102MDRAC7411 |