Part Details for C0603C0G1E030C030BG by TDK Corporation
Overview of C0603C0G1E030C030BG by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C0G1E030C030BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-5539-1-ND
|
DigiKey | CAP CER 3PF 25V C0G 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8058 In Stock |
|
$0.0122 / $0.1000 | Buy Now |
DISTI #
C0603C0G1E030C030BG
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor, 3 pF, 25 V, 0201 [0603 Metric], � 0.25pF, C0G / NP0, C Series - Tape and Reel (Alt: C0603C0G1E030C030BG) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0603C0G1E030C030BG
C0603C0G1E030C030BG CAD Models
C0603C0G1E030C030BG Part Data Attributes
|
C0603C0G1E030C030BG
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C0G1E030C030BG
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Manufacturer Series | C0603 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | C(HIGH Q) | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0603C0G1E030C030BG
This table gives cross-reference parts and alternative options found for C0603C0G1E030C030BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G1E030C030BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL03C030CA3GNNH | Capacitor, Ceramic, Chip, General Purpose, 3pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | C0603C0G1E030C030BG vs CL03C030CA3GNNH |
250R05L3R0CT4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000003uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | C0603C0G1E030C030BG vs 250R05L3R0CT4R |
RF03N3R0C250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C0G1E030C030BG vs RF03N3R0C250CG |
CL03C3R0CA3ANNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0201, | Samsung Electro-Mechanics | C0603C0G1E030C030BG vs CL03C3R0CA3ANNP |
C0201COG250-3R0CPBR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0201, | VENKEL LTD | C0603C0G1E030C030BG vs C0201COG250-3R0CPBR |
CL03C3R0CA3GCNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0201, | Samsung Electro-Mechanics | C0603C0G1E030C030BG vs CL03C3R0CA3GCNC |
RF03N3R0C250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | C0603C0G1E030C030BG vs RF03N3R0C250CT |
250R05L3R0CG4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0603C0G1E030C030BG vs 250R05L3R0CG4W |
CBR02C309C3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603C0G1E030C030BG vs CBR02C309C3GAC |
CL03C3R0CA3ALND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0201, | Samsung Electro-Mechanics | C0603C0G1E030C030BG vs CL03C3R0CA3ALND |