RF03N3R0C250CT
Walsin Technology Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP

Overview of RF03N3R0C250CT by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RF03N3R0C250CT by Walsin Technology Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1292-RF03N3R0C250CTTR-ND
DigiKey CAP CER 3PF 25V C0G/NP0 0201 Min Qty: 15000 Lead time: 19 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 15,000 $0.0037
$0.0037 Buy Now
DISTI # 791-RF03N3R0C250CT
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 3pF +-0.25pF 25V RoHS: Compliant 5475
  • 1 $0.1000
  • 10 $0.0130
  • 100 $0.0060
  • 1,000 $0.0040
  • 10,000 $0.0030
  • 15,000 $0.0030
  • 90,000 $0.0020
$0.0020 / $0.1000 Buy Now

CAD Models for RF03N3R0C250CT by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RF03N3R0C250CT by Walsin Technology Corporation

RF03N3R0C250CT
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Walsin Technology Corporation
Capacitance
0.000003 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
8.3333%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
8.3333%
Rated (DC) Voltage (URdc)
25 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. RF03N3R0C250CT
    Walsin Technology Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP
    VS

Alternate Parts for RF03N3R0C250CT

This table gives cross-reference parts and alternative options found for RF03N3R0C250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF03N3R0C250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL03C030CA3GNNH Capacitor, Ceramic, Chip, General Purpose, 3pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel Samsung Electro-Mechanics RF03N3R0C250CT vs CL03C030CA3GNNH
250R05L3R0CT4R CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000003uF, SURFACE MOUNT, 0201, CHIP Johanson Technology Inc RF03N3R0C250CT vs 250R05L3R0CT4R
RF03N3R0C250CG Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Walsin Technology Corporation RF03N3R0C250CT vs RF03N3R0C250CG
CL03C3R0CA3ANNP Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0201, Samsung Electro-Mechanics RF03N3R0C250CT vs CL03C3R0CA3ANNP
C0201COG250-3R0CPBR Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0201, VENKEL LTD RF03N3R0C250CT vs C0201COG250-3R0CPBR
CL03C3R0CA3GCNC Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0201, Samsung Electro-Mechanics RF03N3R0C250CT vs CL03C3R0CA3GCNC
250R05L3R0CG4W Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Johanson Technology Inc RF03N3R0C250CT vs 250R05L3R0CG4W
CBR02C309C3GAC Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT KEMET Corporation RF03N3R0C250CT vs CBR02C309C3GAC
CL03C3R0CA3ALND Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0201, Samsung Electro-Mechanics RF03N3R0C250CT vs CL03C3R0CA3ALND
CQ0201CPNPO8BN3R0 Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0201, YAGEO Corporation RF03N3R0C250CT vs CQ0201CPNPO8BN3R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF03N3R0C250CT by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF03N3R0C250CT by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of RF03N3R0C250CT would you like to use for your alert(s)?
  • Please alert me when RF03N3R0C250CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF03N3R0C250CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF03N3R0C250CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF03N3R0C250CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF03N3R0C250CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF03N3R0C250CT by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: