Part Details for C054681KCG5LF by TT Electronics Resistors
Overview of C054681KCG5LF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C054681KCG5LF
C054681KCG5LF CAD Models
C054681KCG5LF Part Data Attributes
|
C054681KCG5LF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
C054681KCG5LF
TT Electronics Resistors
Array/Network Capacitor, 50V, C0G, 0.00068uF, Through Hole Mount, SIP-5, SIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SIP, | |
Reach Compliance Code | compliant | |
Capacitance | 0.00068 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Length | 13.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 4 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | SIP | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 7.62 mm | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | FLAT | |
Width | 3.3 mm |
Alternate Parts for C054681KCG5LF
This table gives cross-reference parts and alternative options found for C054681KCG5LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C054681KCG5LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C054681KCG5LF | BUSSED C NETWORK, 50V, C0G, 0.00068uF, THROUGH HOLE MOUNT, SIP-5, SIP, ROHS COMPLIANT | TT electronics / BI Technologies | C054681KCG5LF vs C054681KCG5LF |
C054681KCG5 | Array/Network Capacitor, 50V, C0G, 0.00068uF, Through Hole Mount, SIP-5, SIP | TT Electronics Resistors | C054681KCG5LF vs C054681KCG5 |
C054681KCG5 | BUSSED C NETWORK, 50V, C0G, 0.00068uF, THROUGH HOLE MOUNT, SIP-5, SIP | TT electronics / BI Technologies | C054681KCG5LF vs C054681KCG5 |