-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cap,Ceramic,75pF,200VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-CCR05CG750JR-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 75 pF C0G 5% LS=5.08 mm LDD Mil C0G PRF20 RoHS: Not Compliant | 0 |
|
$1.1200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C052G750J2G5CR7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C052G750J2G5CR7301
KEMET Corporation
Cap,Ceramic,75pF,200VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.973 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
This table gives cross-reference parts and alternative options found for C052G750J2G5CR7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C052G750J2G5CR7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR05CG750JRV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G750J2G5CR7301 vs CCR05CG750JRV |
CCR05CG750JS | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G750J2G5CR7301 vs CCR05CG750JS |
C056G750J2G5CA7301 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 1909, | KEMET Corporation | C052G750J2G5CR7301 vs C056G750J2G5CA7301 |
C056G750J2G5CA7303 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 1909, | KEMET Corporation | C052G750J2G5CR7301 vs C056G750J2G5CA7303 |
C052G750J2G5CM7301 | Cap,Ceramic,75pF,200VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC | KEMET Corporation | C052G750J2G5CR7301 vs C052G750J2G5CM7301 |
C052G750J2G5CP7303 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 1909, | KEMET Corporation | C052G750J2G5CR7301 vs C052G750J2G5CP7303 |
C056G750J2G5CP | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G750J2G5CR7301 vs C056G750J2G5CP |
C056G750J2G5CR | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G750J2G5CR7301 vs C056G750J2G5CR |
C052G750J2G5CA7303 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G750J2G5CR7301 vs C052G750J2G5CA7303 |
C056G750J2G5CS | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G750J2G5CR7301 vs C056G750J2G5CS |