C052G750J2G5CA7303
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Through Hole Mount, 1909, RADIAL LEADED

Overview of C052G750J2G5CA7303 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for C052G750J2G5CA7303 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C052G750J2G5CA7303 by KEMET Corporation

C052G750J2G5CA7303
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1909
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.000075 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.973 mm
JESD-609 Code
e0
Length
4.83 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TR, 12 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
200 V
Reference Standard
MIL-PRF-20
Size Code
1909
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
2.29 mm
Want to compare parts?
  1. C052G750J2G5CA7303
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Through Hole Mount, 1909, RADIAL LEADED
    VS

Alternate Parts for C052G750J2G5CA7303

This table gives cross-reference parts and alternative options found for C052G750J2G5CA7303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C052G750J2G5CA7303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CCR05CG750JRV Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C052G750J2G5CA7303 vs CCR05CG750JRV
CCR05CG750JS Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C052G750J2G5CA7303 vs CCR05CG750JS
C056G750J2G5CA7301 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 1909, KEMET Corporation C052G750J2G5CA7303 vs C056G750J2G5CA7301
C056G750J2G5CA7303 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 1909, KEMET Corporation C052G750J2G5CA7303 vs C056G750J2G5CA7303
C052G750J2G5CM7301 Cap,Ceramic,75pF,200VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC KEMET Corporation C052G750J2G5CA7303 vs C052G750J2G5CM7301
C052G750J2G5CP7303 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 1909, KEMET Corporation C052G750J2G5CA7303 vs C052G750J2G5CP7303
C056G750J2G5CP Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C052G750J2G5CA7303 vs C056G750J2G5CP
C056G750J2G5CR Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C052G750J2G5CA7303 vs C056G750J2G5CR
C056G750J2G5CS Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C052G750J2G5CA7303 vs C056G750J2G5CS
CCR05CG750JP Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C052G750J2G5CA7303 vs CCR05CG750JP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C052G750J2G5CA7303 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C052G750J2G5CA7303 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C052G750J2G5CA7303 would you like to use for your alert(s)?
  • Please alert me when C052G750J2G5CA7303 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C052G750J2G5CA7303 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C052G750J2G5CA7303 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C052G750J2G5CA7303 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C052G750J2G5CA7303.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C052G750J2G5CA7303 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: