-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Through Hole Mount, 1909, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H6277
|
Newark | 3.90Pf 200V Rohs Compliant: Yes |Kemet C052G399D2G5CM RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $1.7200 | Buy Now |
DISTI #
CCR05CK3R9DM
|
Avnet Americas | Cap Ceramic 3.9pF 200V C0G 0.5pF Radial 5.08mm (1%FR) 125°C Bulk - Bulk (Alt: CCR05CK3R9DM) RoHS: Not Compliant Min Qty: 114 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0230 | Buy Now |
DISTI #
80-CCR05CK3R9DM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 3.9 pF C0G 0.5 pF LS=5.08 mm LDD Mil C0G PRF20 RoHS: Not Compliant | 0 |
|
$1.2300 / $3.0300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C052G399D2G5CM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C052G399D2G5CM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.82% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 12.82% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20/35 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
This table gives cross-reference parts and alternative options found for C052G399D2G5CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C052G399D2G5CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR05CK3R9DMV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G399D2G5CM vs CCR05CK3R9DMV |
MR042A3R9DAATR1 | Ceramic Capacitor, Ceramic, 200V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1909, | Kyocera AVX Components | C052G399D2G5CM vs MR042A3R9DAATR1 |
MR042A3R9DARTR2 | Ceramic Capacitor, Ceramic, 200V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1909, | Kyocera AVX Components | C052G399D2G5CM vs MR042A3R9DARTR2 |
C052G399D2G5CA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G399D2G5CM vs C052G399D2G5CA |
C056G399D2G5CM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G399D2G5CM vs C056G399D2G5CM |
MR042A3R9DATTR2 | Ceramic Capacitor, Ceramic, 200V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1909, | Kyocera AVX Components | C052G399D2G5CM vs MR042A3R9DATTR2 |
MR042A3R9DATTRX | Ceramic Capacitor, Ceramic, 200V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1909, | Kyocera AVX Components | C052G399D2G5CM vs MR042A3R9DATTRX |
CCR05CK3R9DR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G399D2G5CM vs CCR05CK3R9DR |
CCR05CK3R9DSV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G399D2G5CM vs CCR05CK3R9DSV |
C056G399D2G5CR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G399D2G5CM vs C056G399D2G5CR |