Part Details for MR042A3R9DATTR2 by Kyocera AVX Components
Overview of MR042A3R9DATTR2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR042A3R9DATTR2
MR042A3R9DATTR2 CAD Models
MR042A3R9DATTR2 Part Data Attributes
|
MR042A3R9DATTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR042A3R9DATTR2
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1909,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.8205% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 12.8205% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.28 mm |
Alternate Parts for MR042A3R9DATTR2
This table gives cross-reference parts and alternative options found for MR042A3R9DATTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR042A3R9DATTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR05CK3R9DMV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | MR042A3R9DATTR2 vs CCR05CK3R9DMV |
MR042A3R9DAATR1 | Ceramic Capacitor, Ceramic, 200V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1909, | Kyocera AVX Components | MR042A3R9DATTR2 vs MR042A3R9DAATR1 |
MR042A3R9DATTR1 | Ceramic Capacitor, Ceramic, 200V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1909, | Kyocera AVX Components | MR042A3R9DATTR2 vs MR042A3R9DATTR1 |
MR042A3R9DARTRX | Ceramic Capacitor, Ceramic, 200V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1909, | Kyocera AVX Components | MR042A3R9DATTR2 vs MR042A3R9DARTRX |
CC05CK3R9D | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | MR042A3R9DATTR2 vs CC05CK3R9D |
MR042A3R9DARTR1 | Ceramic Capacitor, Ceramic, 200V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1909, | Kyocera AVX Components | MR042A3R9DATTR2 vs MR042A3R9DARTR1 |
C056G399D2G5CM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | MR042A3R9DATTR2 vs C056G399D2G5CM |
MR042A3R9DAATR2 | Ceramic Capacitor, Ceramic, 200V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1909, | Kyocera AVX Components | MR042A3R9DATTR2 vs MR042A3R9DAATR2 |
C056G399D2G5CS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | MR042A3R9DATTR2 vs C056G399D2G5CS |
MR042A3R9DATTRX | Ceramic Capacitor, Ceramic, 200V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1909, | Kyocera AVX Components | MR042A3R9DATTR2 vs MR042A3R9DATTRX |