-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B3115
|
Newark | Capacitor, ceramic,1000Pf,200Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-25,15%-Tc Rohs Compliant: Yes |Kemet C052C102K2R5CA RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1150 / $0.1280 | Buy Now |
DISTI #
399-C052C102K2R5CA-ND
|
DigiKey | CAP CER RAD Min Qty: 1300 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1356 | Buy Now |
DISTI #
C052C102K2R5CA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 200 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C052C102K2R5CA) RoHS: Not Compliant Min Qty: 1266 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0859 | Buy Now |
DISTI #
80-C052C102K2R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 1000pF X7R 10% LS=5.08mm RoHS: Not Compliant | 1535 |
|
$0.1130 / $0.4400 | Buy Now |
DISTI #
E02:0323_00316137
|
Arrow Electronics | Cap Ceramic 0.001uF 200V X7R 10% Radial 5.08mm 125°C Bulk RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2323 | Europe - 3600 |
|
$0.1003 / $0.1878 | Buy Now |
DISTI #
69205365
|
Verical | Cap Ceramic 0.001uF 200V X7R 10% Radial 5.08mm 125°C Bulk RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2323 | Americas - 3600 |
|
$0.1004 / $0.1880 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 2345 |
|
$0.2438 / $0.9375 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 1nf, 200V, 10±%, X7R Temp Coef. | 1876 |
|
$0.3250 / $1.2500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 200V, 10±%, X7R Temp Coef. | 174 |
|
$0.1800 / $0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C052C102K2R5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C052C102K2R5CA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
This table gives cross-reference parts and alternative options found for C052C102K2R5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C052C102K2R5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CK05BX102K | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052C102K2R5CA vs CK05BX102K |
CKR05BX102KP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052C102K2R5CA vs CKR05BX102KP |
C052C102K2R5TA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052C102K2R5CA vs C052C102K2R5TA |
C052C102K2R5CA7301 | Cap,Ceramic,1nF,200VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC | KEMET Corporation | C052C102K2R5CA vs C052C102K2R5CA7301 |
CKR05BX102KM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED | Cornell Dubilier Electronics Inc | C052C102K2R5CA vs CKR05BX102KM |
C052C102K2R5TA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C052C102K2R5CA vs C052C102K2R5TA7293 |
CK05BX102K | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED | Cornell Dubilier Electronics Inc | C052C102K2R5CA vs CK05BX102K |
CKR05BX102KM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052C102K2R5CA vs CKR05BX102KM |
CKR05BX102KS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052C102K2R5CA vs CKR05BX102KS |
C052C102K2R5CA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C052C102K2R5CA vs C052C102K2R5CA7293 |