-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK1527
|
Newark | Cap, 1000Pf, 200V, Mlcc, Radial, Capacitance:1000Pf, Voltage Rating:200V, Product Range:C052C Series, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Operating Rohs Compliant: Yes |Kemet C052C102K2R5TA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$0.1180 / $0.2450 | Buy Now |
DISTI #
399-C052C102K2R5TA-ND
|
DigiKey | CAP CER 1000PF 200V X7R RADIAL Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
9 In Stock |
|
$0.1251 / $0.5400 | Buy Now |
DISTI #
C052C102K2R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 200 V, ? 10%, X7R, Radial Leaded - Bulk (Alt: C052C102K2R5TA) RoHS: Compliant Min Qty: 1266 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0934 / $0.1002 | Buy Now |
DISTI #
80-C052C102K2R5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 1000pF X7R 10% LS=5.08mm RoHS: Compliant | 1149 |
|
$0.1110 / $0.4500 | Buy Now |
DISTI #
E02:0323_00068815
|
Arrow Electronics | Cap Ceramic 0.001uF 200V X7R 10% Radial 5.08mm 125°C Bag Min Qty: 700 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2428 | Europe - 3000 |
|
$0.1356 | Buy Now |
DISTI #
83592539
|
Verical | Cap Ceramic 0.001uF 200V X7R 10% Radial 5.08mm 125°C Bag Min Qty: 700 Package Multiple: 700 Date Code: 2428 | Americas - 2800 |
|
$0.1369 | Buy Now |
DISTI #
C052C102K2R5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 200V 1000pF X7R 10% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1300 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1250 / $0.1380 | Buy Now |
DISTI #
SMC-C052C102K2R5TA
|
Sensible Micro Corporation | Multilayer Ceramic Capacitors Mlcc - Leaded 200V 1000Pf X7R 10% Ls=5.08Mm RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Bulk | 1100 |
|
$0.0810 / $0.0877 | RFQ |
DISTI #
C052C102K2R5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 200 V, � 10%, X7R, Radial Leaded (Alt: C052C102K2R5TA) RoHS: Compliant Min Qty: 1500 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 700 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C052C102K2R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C052C102K2R5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e3 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
This table gives cross-reference parts and alternative options found for C052C102K2R5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C052C102K2R5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C052C102K2R5TA7317 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | C052C102K2R5TA vs C052C102K2R5TA7317 |
C052C102K2R5CA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C052C102K2R5TA vs C052C102K2R5CA7293 |
CKR05BX102KP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052C102K2R5TA vs CKR05BX102KP |
CKR05BX102KS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052C102K2R5TA vs CKR05BX102KS |
C052C102K2R5TA7301 | CAP,CERAMIC,1NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | KEMET Corporation | C052C102K2R5TA vs C052C102K2R5TA7301 |
CKR05BX102KM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052C102K2R5TA vs CKR05BX102KM |