Part Details for C0402X7R250-682KSNE by VENKEL LTD
Overview of C0402X7R250-682KSNE by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402X7R250-682KSNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 148 | 9800 |
|
$0.0056 / $0.0338 | Buy Now |
|
Quest Components | 7840 |
|
$0.0045 / $0.0450 | Buy Now |
Part Details for C0402X7R250-682KSNE
C0402X7R250-682KSNE CAD Models
C0402X7R250-682KSNE Part Data Attributes
|
C0402X7R250-682KSNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402X7R250-682KSNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e3 | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.508 mm |
Alternate Parts for C0402X7R250-682KSNE
This table gives cross-reference parts and alternative options found for C0402X7R250-682KSNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X7R250-682KSNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMK105B7682KV-W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP, LEAD FREE | TAIYO YUDEN | C0402X7R250-682KSNE vs TMK105B7682KV-W |
GRM36X7R682K025AL | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0068uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402X7R250-682KSNE vs GRM36X7R682K025AL |
CTMCC0402KTB250682 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0068uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Central Technologies | C0402X7R250-682KSNE vs CTMCC0402KTB250682 |
2-1676866-3 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0068uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | C0402X7R250-682KSNE vs 2-1676866-3 |
GRM36X7R682K025AQ | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0068uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402X7R250-682KSNE vs GRM36X7R682K025AQ |
RMTMK105B682KW-F | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0068uF, SURFACE MOUNT, 0402, CHIP | TAIYO YUDEN | C0402X7R250-682KSNE vs RMTMK105B682KW-F |
0402B682K250NX024T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Knowles Capacitors | C0402X7R250-682KSNE vs 0402B682K250NX024T |
TMK105B682KW-T | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0068uF, SURFACE MOUNT, 0402, CHIP | TAIYO YUDEN | C0402X7R250-682KSNE vs TMK105B682KW-T |
GRM36X7R682K025AD | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0068uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402X7R250-682KSNE vs GRM36X7R682K025AD |
GMC04X7R682K25NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | C0402X7R250-682KSNE vs GMC04X7R682K25NTTLF |