Capacitors
CTMCC0402KTB250682
Central Technologies
Description: CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0068uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT

Overview of CTMCC0402KTB250682 by Central Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CTMCC0402KTB250682 by Central Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTMCC0402KTB250682 by Central Technologies

CTMCC0402KTB250682
Central Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTRAL TECHNOLOGIES
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Manufacturer Series
CTMCC
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. CTMCC0402KTB250682
    Central Technologies
    CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0068uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CTMCC0402KTB250682

This table gives cross-reference parts and alternative options found for CTMCC0402KTB250682. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMCC0402KTB250682, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCH152C682KL CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0068uF, SURFACE MOUNT, 0402, CHIP ROHM Semiconductor CTMCC0402KTB250682 vs MCH152C682KL
2-1676866-3 CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0068uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT TE Connectivity CTMCC0402KTB250682 vs 2-1676866-3
0402B682K250NX024T Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP Knowles Capacitors CTMCC0402KTB250682 vs 0402B682K250NX024T
TMK105B682KW-T CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0068uF, SURFACE MOUNT, 0402, CHIP TAIYO YUDEN CTMCC0402KTB250682 vs TMK105B682KW-T
MCH152C682KK CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0068uF, SURFACE MOUNT, 0402, CHIP ROHM Semiconductor CTMCC0402KTB250682 vs MCH152C682KK
GXM155R71E682KA02J Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd CTMCC0402KTB250682 vs GXM155R71E682KA02J
ERC0402X7R682K25A CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0068uF, SURFACE MOUNT, 0402, CHIP KEMET Corporation CTMCC0402KTB250682 vs ERC0402X7R682K25A
GMC04X7R682K25NE Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP Cal-Chip Electronics CTMCC0402KTB250682 vs GMC04X7R682K25NE
GRM36X7R682K025BD CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0068uF, SURFACE MOUNT, 0402, CHIP Murata Manufacturing Co Ltd CTMCC0402KTB250682 vs GRM36X7R682K025BD
VJ0402Y682KLXAB68 CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0068uF, SURFACE MOUNT, 0402, CHIP Vishay Vitramon CTMCC0402KTB250682 vs VJ0402Y682KLXAB68

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTMCC0402KTB250682 by Central Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTMCC0402KTB250682 by Central Technologies

Select Manufacturer
Which Manufacturer of CTMCC0402KTB250682 would you like to use for your alert(s)?
  • Please alert me when CTMCC0402KTB250682 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTMCC0402KTB250682 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTMCC0402KTB250682 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTMCC0402KTB250682 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTMCC0402KTB250682.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTMCC0402KTB250682 by Central Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: