-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, +80-20%, Y5V, 0402 (1005 mm), -30º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94H8957
|
Newark | Capacitor, ceramic,100Nf,6.3Vdc,20-% Tol,80+% Tol, y5V-Tc Code,-82,22%-Tc Rohs Compliant: Yes |Kemet C0402C104Z9VACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0530 | Buy Now |
DISTI #
399-C0402C104Z9VACTUTR-ND
|
DigiKey | CAP CER 0.1UF 6.3V Y5V 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0484 | Buy Now |
DISTI #
C0402C104Z9VACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, -20%, +80%, Y5V, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C104Z9VACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0313 | Buy Now |
DISTI #
80-C0402C104Z9V
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.1uF Y5V 0402 -20/+80% RoHS: Compliant | 0 |
|
$0.0480 / $0.2600 | Order Now |
DISTI #
C0402C104Z9VACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.1uF Y5V 0402 -20/+80% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C104Z9VACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C104Z9VACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, +80-20%, Y5V, 0402 (1005 mm), -30º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C104Z9VACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C104Z9VACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225420749849 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | C0402C104Z9VACTU vs 225420749849 |
GRM155F50J104ZD01W | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, Y5V, 0.1uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C104Z9VACTU vs GRM155F50J104ZD01W |
CC0402ZRY5V5BB104 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | C0402C104Z9VACTU vs CC0402ZRY5V5BB104 |
225520719849 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | C0402C104Z9VACTU vs 225520719849 |
GRM155F50J104ZA01J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C104Z9VACTU vs GRM155F50J104ZA01J |
C1005Y5V104ZCAS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP, GREEN | Darfon Corporation | C0402C104Z9VACTU vs C1005Y5V104ZCAS |
CC0402ZY5V5BB104 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP | YAGEO Corporation | C0402C104Z9VACTU vs CC0402ZY5V5BB104 |
CS1005Y5V104Z6R3NB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 0402, | Samwha Electronics | C0402C104Z9VACTU vs CS1005Y5V104Z6R3NB |
C0402C104Z9VACTM | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C104Z9VACTU vs C0402C104Z9VACTM |
CS1005Y5V104Z6R3NR | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 0402, | Samwha Electronics | C0402C104Z9VACTU vs CS1005Y5V104Z6R3NR |